Part Details for 4230-T130-K0CE-4A by E-T-A
Overview of 4230-T130-K0CE-4A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-3.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
HM2P07PDT130N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatable | |
HM2P07PDT130N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for 4230-T130-K0CE-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4230-T130-K0CE-4A-ND
|
DigiKey | CIR BRK THERM-M 4A 480VAC/125VDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8500 | Buy Now |
DISTI #
457-4230T130K0CE4
|
Mouser Electronics | Circuit Breakers 1077, 3P, DM, 480VAC/60VDC, C, 4A RoHS: Compliant | 0 |
|
$31.3200 / $39.6600 | Order Now |
DISTI #
70596497
|
RS | Circuit Breaker Miniature C Curve DIN Rail UL1077 277/480V 120VAC 60VDC 3P 4A | E-T-A Circuit Protection and Control 4230-T130-K0CE-4A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$33.9900 / $42.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15 Factory Stock |
|
$21.5300 / $28.2600 | Buy Now |
DISTI #
000000000005606506
|
Sager | Circuit Breakers 1077, 3P, DM, 480VAC/60VDC, C, 4A Min Qty: 1 | 0 |
|
$23.7500 / $32.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15 Factory Stock |
|
$21.5300 / $28.2600 | Buy Now |
Part Details for 4230-T130-K0CE-4A
4230-T130-K0CE-4A CAD Models
4230-T130-K0CE-4A Part Data Attributes
|
4230-T130-K0CE-4A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
4230-T130-K0CE-4A
E-T-A
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-T-A | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 52.9 mm | |
Body Height | 60.2 mm | |
Body Length or Diameter | 82 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | UL; TUV | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |