There are no models available for this part yet.
Overview of 4230-T130-K0CE-30A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
CMT1-3.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 4230-T130-K0CE-30A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4230-T130-K0CE-30A-ND
|
DigiKey | CIR BRKR THERM 30A 480VAC/125VDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6602 / $40.8500 | Buy Now | |
DISTI #
457-4230T130K0CE30
|
Mouser Electronics | Circuit Breakers 1077, 3P, DM, 480VAC/60VDC, C, 30A RoHS: Compliant | 2 |
|
$21.6600 / $37.2800 | Buy Now | |
DISTI #
71479059
|
RS | Circuit Breaker Miniature C Curve DIN Rail UL1077 277/480V 120VAC 60VDC 3P 30A | E-T-A Circuit Protection and Control 4230-T130-K0CE-30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 12 |
|
$33.3300 / $41.6700 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 3Pole 30A 415VAC RoHS: Compliant |
45 In Stock 265 Factory Stock |
|
$26.8600 / $36.2000 | Buy Now | ||
DISTI #
67514796
|
Verical | Circuit Breaker Thermal Magnetic 3Pole 30A 415VAC Min Qty: 2 Package Multiple: 1 | Americas - 45 |
|
$35.6200 / $47.0600 | Buy Now | |
DISTI #
000000000005606501
|
Sager | Circuit Breakers 1077, 3P, DM, 480VAC/60VDC, C, 30A Min Qty: 1 | 0 |
|
$23.7500 / $32.7800 | Buy Now | |
Master Electronics | Circuit Breaker Thermal Magnetic 3Pole 30A 415VAC RoHS: Compliant |
45 In Stock 265 Factory Stock |
|
$26.8600 / $36.2000 | Buy Now |
CAD Models for 4230-T130-K0CE-30A by E-T-A
Part Data Attributes for 4230-T130-K0CE-30A by E-T-A
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
52.9 mm
|
Body Height
|
60.2 mm
|
Body Length or Diameter
|
82 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION RESISTANT; IP20
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-35 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
30 A
|
Rated Voltage(AC)
|
480 V
|
Reference Standard
|
UL; TUV
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP ON
|