Part Details for 4230-T120-K0CE-10A by E-T-A
Overview of 4230-T120-K0CE-10A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for 4230-T120-K0CE-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4230-T120-K0CE-10A-ND
|
DigiKey | CIR BRKR THERM 10A 480VAC/125VDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
232 In Stock |
|
$14.2974 / $29.2200 | Buy Now |
DISTI #
457-4230T120K0CE10
|
Mouser Electronics | Circuit Breakers 1077, 2P, DM, 480VAC/60VDC, C, 10A RoHS: Compliant | 31 |
|
$14.2900 / $24.6400 | Buy Now |
DISTI #
70596487
|
RS | Circuit Breaker Miniature C Curve DIN Rail UL1077 277/480V 120VAC 60VDC 2P 10A | E-T-A Circuit Protection and Control 4230-T120-K0CE-10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 455 |
|
$24.3100 / $30.3900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal Magnetic - 2Pole - 10A - 415VAC - 125VDC - DC Lever - DIN Rail. RoHS: Compliant |
200 In Stock |
|
$19.1500 / $27.1200 | Buy Now |
DISTI #
76089208
|
Verical | Circuit Breaker Thermal Magnetic 2Pole 10A 415VAC 125VDC Min Qty: 2 Package Multiple: 1 Date Code: 2231 | Americas - 194 |
|
$23.1354 / $34.0276 | Buy Now |
DISTI #
000000000005606360
|
Sager | Circuit Breakers 1077, 2P, DM, 480VAC/60VDC, C, 10A Min Qty: 1 | 0 |
|
$15.5500 / $18.9200 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal Magnetic - 2Pole - 10A - 415VAC - 125VDC - DC Lever - DIN Rail. RoHS: Compliant |
200 In Stock |
|
$19.1500 / $27.1200 | Buy Now |
Part Details for 4230-T120-K0CE-10A
4230-T120-K0CE-10A CAD Models
4230-T120-K0CE-10A Part Data Attributes
|
4230-T120-K0CE-10A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
4230-T120-K0CE-10A
E-T-A
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 35.3 mm | |
Body Height | 60.2 mm | |
Body Length or Diameter | 82 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL; TUV | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |