Part Details for 423-2USOC/S400 by Everlight Electronics Co Ltd
Overview of 423-2USOC/S400 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 423-2USOC/S400
423-2USOC/S400 CAD Models
423-2USOC/S400 Part Data Attributes:
|
423-2USOC/S400
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
423-2USOC/S400
Everlight Electronics Co Ltd
Visible LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER SUNSET ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.04 cd | |
Luminous Intensity-Nom | 63.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 621 nm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |