Part Details for 423-200 by Bivar Inc
Overview of 423-200 by Bivar Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 423-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X3272
|
Newark | Transistor Mount, Rectangular, Nylon 6.6, Pcb Support Type:-, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:5.1Mm, External Width:5.6Mm, Product Range:- Rohs Compliant: Yes |Bivar 423-200 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 / $0.1810 | Buy Now |
DISTI #
492-1720-ND
|
DigiKey | MOUNT RECT TO202/220 0.200" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
9945 In Stock |
|
$0.1733 / $0.6400 | Buy Now |
DISTI #
749-423-200
|
Mouser Electronics | Mounting Hardware Perm-O-Pad Rect TO-202, TO-220 Whtie RoHS: Compliant | 2555 |
|
$0.1500 / $0.4400 | Buy Now |
DISTI #
70529215
|
RS | Power Transistor Mnt, TO-202,TO-220,0.425 Length,.22 Width,.2 Thick, Nylon, Wht | Bivar Inc. 423-200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3240 / $0.3410 | RFQ |
|
Future Electronics | 423 Series Molded .175 in Long .200 in Molded Power Transistor Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1814Bulk |
|
$0.1730 / $0.2050 | Buy Now |
|
Bisco Industries | 24 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
857 In Stock |
|
$0.0940 / $0.8660 | Buy Now |
DISTI #
66772074
|
Verical | Thrml Mgmt Access Transistor Mount Kit Black Nylon 6/6 Bag Min Qty: 74 Package Multiple: 1 Date Code: 1604 | Americas - 832 |
|
$0.2917 / $0.9444 | Buy Now |
DISTI #
423-200
|
TME | Insulating distance, polyamide 66, L: 5.1mm, black, UL94V-2 Min Qty: 1 | 0 |
|
$0.2300 / $0.7190 | RFQ |
|
New Advantage Corporation | 423 Series Molded .175 in Long .200 in Molded Power Transistor Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2280 / $0.2443 | Buy Now |
Part Details for 423-200
423-200 CAD Models
423-200 Part Data Attributes:
|
423-200
Bivar Inc
Buy Now
|
Compare Parts:
423-200
Bivar Inc
|
Samacsys Manufacturer | Bivar |