Part Details for 422807-YL005 by Alpha Wire
Overview of 422807-YL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 422807-YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Yellow - 30.48m (100ft)/Spool RoHS: Compliant | 5 Factory Stock |
|
$19.1600 / $40.7000 | Buy Now |
DISTI #
422807-YL005
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PVC, yellow, 300V, 30.5m Min Qty: 1 | 7 |
|
$17.4400 / $25.5800 | Buy Now |
|
Master Electronics | Yellow - 30.48m (100ft)/Spool RoHS: Compliant | 5 Factory Stock |
|
$19.1600 / $40.7000 | Buy Now |