Part Details for 422807 BK001 by Alpha Wire
Overview of 422807 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 422807 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W3093
|
Newark | Hu Wire Pvc/1000 Ft |Alpha Wire 422807 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$122.0100 / $196.8100 | Buy Now |
DISTI #
A422807B-1000-ND
|
DigiKey | HOOK-UP STRND 28AWG BLACK 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
21 In Stock |
|
$126.1262 / $188.2200 | Buy Now |
DISTI #
602-422807-1000-02
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 10 |
|
$137.7600 / $188.1600 | Buy Now |
DISTI #
70479314
|
RS | Hook-Up Wire,28 AWG, 7X36,PVC insulated, Black,300V, UL CSA | Alpha Wire 422807 BK001 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$180.6900 | RFQ |
DISTI #
422807-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PVC, black, 300V, 305m Min Qty: 1 | 2 |
|
$115.7200 / $165.3200 | Buy Now |