Part Details for 4227 by Adafruit Industries
Overview of 4227 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH9053
|
Newark | Mini Oval Speaker With Short Wires - 8 Ohm 1 Watt |Adafruit 4227 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
1528-4227-ND
|
DigiKey | SPEAKER 8OHM 1W TOP PORT 96DB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
141 In Stock |
|
$1.9500 | Buy Now |
DISTI #
485-4227
|
Mouser Electronics | Audio IC Development Tools Mini Oval Speaker with Short Wires - 8 Ohm 1 Watt RoHS: Compliant | 133 |
|
$1.9500 | Buy Now |
DISTI #
72494158
|
RS | Mini Oval Speaker with Short Wires - 8 Ohm 1 Watt | Adafruit Industries 4227 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 | RFQ |
Part Details for 4227
4227 CAD Models
4227 Part Data Attributes:
|
4227
Adafruit Industries
Buy Now
|
Compare Parts:
4227
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |