Part Details for 4226A-1L by MG Chemicals
Overview of 4226A-1L by MG Chemicals
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4226A-1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8720
|
Newark | Insulating Varnish, Can, 945Ml, Coating Type:Insulating, Coating Applications:Electrical, Electronics, Dispensing Method:Can, Coating Colour:Transparent, Volume:945Ml, Weight:904G, Product Range:4226A Series Rohs Compliant: Yes |Mg Chemicals 4226A-1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$60.4200 | Buy Now |
DISTI #
473-4226A-1L-ND
|
DigiKey | CLEAR INSULATING VARNISH Min Qty: 1 Lead time: 2 Weeks Container: Box |
27 In Stock |
|
$49.3314 / $63.9500 | Buy Now |
DISTI #
590-4226A-1L
|
Mouser Electronics | Chemicals Clear Insulating Varnish | 0 |
|
$49.3100 / $63.9300 | Order Now |
DISTI #
73641101
|
RS | Super Corona Dope - High Voltage Clear Insulating Varnish, 1 Liter Can | MG Chemicals 4226A-1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$86.2800 / $96.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$48.1100 / $59.4600 | Buy Now | |
DISTI #
MGCH-4226A-1L
|
TME | Insulation coating, colourless, liquid, 1l, 0.96g/cm3, 25÷38um Min Qty: 1 | 0 |
|
$52.5200 / $63.8000 | RFQ |
DISTI #
10161080
|
Techni-Tool, Inc. | MG Chemicals 4226A-1L High Voltage Clear Insulating Varnish, Can, 1-Part Dielectric Coat, Quart | 0 |
|
$60.4100 | Buy Now |
DISTI #
10161080
|
TestEquity LLC | MG Chemicals 4226A-1L High Voltage Clear Insulating Varnish, Can, 1-Part Dielectric Coat, Quart | 0 |
|
$60.4100 | Buy Now |
Part Details for 4226A-1L
4226A-1L CAD Models
4226A-1L Part Data Attributes:
|
4226A-1L
MG Chemicals
Buy Now
|
Compare Parts:
4226A-1L
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |