Part Details for 422607 BL005 by Alpha Wire
Overview of 422607 BL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 422607 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5663
|
Newark | Hook-Up Wire, 014Mm2, 30M, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:26Awg, Conductor Area Csa:014Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 422607 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 15 |
|
$23.3100 | Buy Now |
DISTI #
3937-422607BL005-ND
|
DigiKey | HOOK-UP STRND 26AWG BLU 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$84.6700 | Buy Now |
DISTI #
A422607L-100-ND
|
DigiKey | HOOK-UP STRND 26AWG BLU 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
11 In Stock |
|
$27.2690 / $38.0500 | Buy Now |
DISTI #
602-422607-100-06
|
Mouser Electronics | Hook-up Wire 422607 BLUE 100 FT RoHS: Compliant | 7 |
|
$27.5400 / $35.5400 | Buy Now |
DISTI #
71186012
|
RS | Hook-Up Wire, 300V, 26 AWG, 7/32 Str, Blue | Alpha Wire 422607 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$36.1000 / $38.8100 | RFQ |
DISTI #
77929991
|
Verical | 422607 BL005 Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 12 |
|
$41.0150 / $90.6620 | Buy Now |
DISTI #
422607-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PVC, blue, 300V, 30.5m, 100ft Min Qty: 1 | 5 |
|
$29.9600 / $43.9400 | Buy Now |
Part Details for 422607 BL005
422607 BL005 CAD Models
422607 BL005 Part Data Attributes
|
422607 BL005
Alpha Wire
Buy Now
|
Compare Parts:
422607 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |