Part Details for 422607 BK001 by Alpha Wire
Overview of 422607 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 422607 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1155
|
Newark | Hook Up Wire, 1000Ft, 26Awg, Copper, Black. 300V, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 422607 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3 |
|
$131.8000 / $152.4500 | Buy Now |
DISTI #
A422607B-1000-ND
|
DigiKey | HOOK-UP STRND 26AWG BLACK 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
39 In Stock |
|
$145.8216 / $213.1200 | Buy Now |
DISTI #
602-422607-1000-02
|
Mouser Electronics | Hook-up Wire 422607 BLACK 1000 FT RoHS: Compliant | 9 |
|
$145.8200 / $187.2000 | Buy Now |
DISTI #
73559470
|
RS | Hook-Up Wire,26 AWG, 7x30, SR-PVC insulated, Black,300V, UL 1061 | Alpha Wire 422607 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$165.9500 / $182.3600 | RFQ |
DISTI #
422607-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PVC, black, 300V, 305m Min Qty: 1 | 2 |
|
$133.7800 / $191.1200 | Buy Now |
Part Details for 422607 BK001
422607 BK001 CAD Models
422607 BK001 Part Data Attributes:
|
422607 BK001
Alpha Wire
Buy Now
|
Compare Parts:
422607 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |