Part Details for 4224A by pico Technology
Results Overview of 4224A by pico Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4224A Information
4224A by pico Technology is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4224-AL | Coilcraft Inc | DC-DC Booster Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-12 |
Price & Stock for 4224A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51270.1
|
TestEquity LLC | Pico Technology 4224A PC USB Oscilloscope w/2 TA375 Probes, 20 MHz, 2 Channel, PicoScope 4000A Serie... more | 1 |
|
$1,015.0000 | Buy Now |