Part Details for 42242 by Klein Tools Inc
Overview of 42242 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68422-428HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 28 Positions, 2.54mm Pitch, Vertical, 8.08mm (0.318in) Mating, 5.41mm (0.213in) Tail. | |
68422-423HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 23 Positions, 2.54mm Pitch, Vertical, 8.08mm (0.318in) Mating, 5.41mm (0.213in) Tail. | |
10136647-042242LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, Gold Flash plating, Black Color, 4 Positions, Non GW Compatible, without Posts, Tray packing. |
Price & Stock for 42242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F5766
|
Newark | Tool Case, Leather, 54 X 5.5 X 9.5", Carrying Case Material:Leather, External Height:9.5", External Width:5.5", External Depth:54", Product Range:- Rohs Compliant: Na |Klein Tools 42242 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.7300 | Buy Now |
DISTI #
42242-ND
|
DigiKey | NAIL/SCREW AND TOOL-POUCH APRON Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.9800 | Buy Now |
DISTI #
247-42242
|
Mouser Electronics | Tool Kits & Cases One-Piece Nail/Screw and Tool Pouch Apron | 0 |
|
$108.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.9900 / $116.9800 | Buy Now |