-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 RECEPTACLE 18-12 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7567
|
Newark | Female Flag Disconnect, 6.35Mm, 18-12Awg, Product Range:Faston 250 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:12Awg Rohs Compliant: Yes |Amp Te Connectivity 42232-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1090 | Buy Now |
DISTI #
21K5221
|
Newark | .250 Fast Rec H Is Rohs Compliant: Yes |Amp Te Connectivity 42232-3 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2380 | Buy Now |
DISTI #
A122452-ND
|
DigiKey | .250 FAST REC H IS TPBR Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10798 In Stock |
|
$0.2037 / $0.4400 | Buy Now |
DISTI #
70AH7567
|
Avnet Americas | Quick Disconnect Terminal 12-18AWG RCP 17mm 8.1mm Tin Loose Piece - Bulk (Alt: 70AH7567) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.2820 / $0.4760 | Buy Now |
DISTI #
42232-3
|
Avnet Americas | Quick Disconnect Terminal 12-18AWG RCP 17mm 8.1mm Tin Loose Piece - Bulk (Alt: 42232-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2054 / $0.2249 | Buy Now |
DISTI #
571-42232-3
|
Mouser Electronics | Terminals 250 FASTON FLAG REC 18-12 AWG TPBR RoHS: Compliant | 7560 |
|
$0.2030 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1918 | Buy Now |
DISTI #
AMP42232-3
|
Heilind Electronics | .250 FAST REC H IS T | Americas - 0 in Stock |
|
$0.2117 / $0.2469 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 18-12 AWG TPBR RoHS: Compliant |
11534 In Stock |
|
$0.2054 / $0.3398 | Buy Now |
DISTI #
AMP42232-3
|
Interstate Connecting Components | .250 FAST REC H IS T | 0 |
|
$0.2117 / $0.2469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42232-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42232-3
TE Connectivity
FASTON 250 RECEPTACLE 18-12 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |