Part Details for 4221-2 by API Delevan
Results Overview of 4221-2 by API Delevan
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4221-2 Information
4221-2 by API Delevan is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4221DBVT | Texas Instruments | Single & Dual(THS4222 ), Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifier 5-SOT-23 -40 to 85 | |
SN74221NE4 | Texas Instruments | Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70 | |
LM3370SD-4221/NOPB | Texas Instruments | Dual Synchronous Step-Down DC-DC Converter with Dynamic Voltage Scaling Function 16-WSON -30 to 85 |
Price & Stock for 4221-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-4221-2CT-ND
|
DigiKey | FERRITE BEAD 95 OHM 2SMD 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
430 In Stock |
|
$0.6212 / $1.8100 | Buy Now |
DISTI #
807-4221-2
|
Mouser Electronics | Ferrite Beads 4221-2 RoHS: Not Compliant | 235 |
|
$0.6180 / $1.7300 | Buy Now |
|
Future Electronics | BEAD FILTER FERRITE 45OHM SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.6050 / $0.6350 | Buy Now |
|
Quest Components | 40 |
|
$1.0749 / $1.7915 | Buy Now | |
DISTI #
4221-2
|
TTI | Ferrite Beads 4221-2 Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6150 | Buy Now |
|
NexGen Digital | 500 |
|
RFQ |
Part Details for 4221-2
4221-2 CAD Models
4221-2 Part Data Attributes
|
4221-2
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4221-2
API Delevan
Ferrite Chip, 1 Function(s), 5A,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Additional Feature | COPPER LEAD PLATED TERMINATION | |
Case Code | 3712 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.0008 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 25 MHz | |
Height | 3.05 mm | |
JESD-609 Code | e0 | |
Length | 9.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 95 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 3.05 mm |