Part Details for 4220352 by Altech Corporation
Results Overview of 4220352 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4220352 Information
4220352 by Altech Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 4220352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5843
|
Newark | Pg9 Cord Grip, Bn 2.5-7Mm |Altech 4220352 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $5.9200 | Buy Now |
DISTI #
4220352-ND
|
DigiKey | CABLE GLAND 2.5-7MM PG9 BRASS Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7400 | Buy Now |
DISTI #
845-4220352
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG 9 Nickel Plated Brass RoHS: Compliant | 100 |
|
$3.4400 / $5.6200 | Buy Now |
DISTI #
70074592
|
RS | Gland, Cable, Brass, 29mm L, 17mm W, 9.7mm ID, PG-9 Thread | Altech Corp 4220352 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 29 |
|
$3.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$3.1000 / $3.2100 | Buy Now |
|
Onlinecomponents.com | Gland, Cable, Brass, 29mm L, 17mm W, 9.7mm ID, PG-9 Thread | Altech Corp 4220352 RoHS: Compliant | 100 Factory Stock |
|
$2.9200 / $3.6200 | Buy Now |
|
Master Electronics | Gland, Cable, Brass, 29mm L, 17mm W, 9.7mm ID, PG-9 Thread | Altech Corp 4220352 RoHS: Compliant | 100 Factory Stock |
|
$2.9200 / $3.6200 | Buy Now |
Part Details for 4220352
4220352 CAD Models
4220352 Part Data Attributes
|
4220352
Altech Corporation
Buy Now
|
Compare Parts:
4220352
Altech Corporation
Select a part to compare: |
Samacsys Manufacturer | Altech |