Part Details for 4220336 by Altech Corporation
Overview of 4220336 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4220336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5840
|
Newark | Pg36 Cord Grip, bn 22-35Mm |Altech 4220336 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7100 / $37.3500 | Buy Now |
DISTI #
4220336-ND
|
DigiKey | CABLE GLAND 22-34.5MM PG36 BRASS Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4210 | Buy Now |
DISTI #
845-4220336
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG36 Cord Grip,BN 22-35mm | 0 |
|
$26.0100 / $28.0000 | Order Now |
DISTI #
70074599
|
RS | Gland, Cable, Brass, 42mm L, 50mm W, 34.5mm ID, PG-36 Thread, 10Pack Qty | Altech Corp 4220336 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 70 |
|
$23.8300 / $28.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$23.1600 | Buy Now |
|
Onlinecomponents.com | Gland, Cable, Brass, 42mm L, 50mm W, 34.5mm ID, PG-36 Thread, 10Pack Qty | Altech Corp 4220336 RoHS: Compliant | 73 Factory Stock |
|
$23.1000 / $30.5800 | Buy Now |
|
Powell Electronics | PG36 Cord Grip,BN 22-35mm Min Qty: 10 | 35 |
|
$28.9500 | Buy Now |
|
Master Electronics | Gland, Cable, Brass, 42mm L, 50mm W, 34.5mm ID, PG-36 Thread, 10Pack Qty | Altech Corp 4220336 RoHS: Compliant | 73 Factory Stock |
|
$23.1000 / $30.5800 | Buy Now |
DISTI #
10112581
|
TestEquity LLC | Altech 4220336 Cable Gland, PG36 Cord Grip, BN 22-35mm Cable Dia, IP68 | 0 |
|
$28.0200 | Buy Now |