Part Details for 4220321 by Altech Corporation
Overview of 4220321 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4220321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5838
|
Newark | Pg21 Cord Grip, bn 11-19Mm |Altech 4220321 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6100 / $11.9300 | Buy Now |
DISTI #
1920-1010-ND
|
DigiKey | CABLE GLAND 11-19MM PG21 BRASS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
19 In Stock |
|
$6.2875 / $11.5600 | Buy Now |
DISTI #
845-4220321
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG 21 Nickel Plated Brass RoHS: Compliant | 8 |
|
$6.2800 / $11.4700 | Buy Now |
DISTI #
70074390
|
RS | Cable Gland, PG-21, Range 0.433-0.748", Brass, Neoprene Seal, 4220 Series | Altech Corp 4220321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 36 |
|
$9.9800 / $11.6800 | Buy Now |
|
Future Electronics | PG21 Outer Thread 11-19 mm Clamping Straight Nickel Plated Brass Cable Gland RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks Container: Box | 0Box |
|
$6.7900 / $7.1300 | Buy Now |
|
Bisco Industries | 77 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Gland, PG-21, Range 0.433-0.748", Brass, Neoprene Seal, 4220 Series | Altech Corp 4220321 RoHS: Compliant |
76 In Stock 51 Factory Stock |
|
$6.6100 / $7.8600 | Buy Now |
DISTI #
80559932
|
Verical | Cable Accessories Gland Nickel Plated Brass RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2312 | Americas - 60 |
|
$8.9570 / $10.2180 | Buy Now |
|
Powell Electronics | PG21 Cord Grip,BN 11-19mm Min Qty: 20 | 60 |
|
$8.3800 | Buy Now |
|
Master Electronics | Cable Gland, PG-21, Range 0.433-0.748", Brass, Neoprene Seal, 4220 Series | Altech Corp 4220321 RoHS: Compliant |
76 In Stock 51 Factory Stock |
|
$6.6100 / $7.8600 | Buy Now |
Part Details for 4220321
4220321 CAD Models
4220321 Part Data Attributes
|
4220321
Altech Corporation
Buy Now
|
Compare Parts:
4220321
Altech Corporation
|
Samacsys Manufacturer | Altech |