Part Details for 422010 WH005 by Alpha Wire
Overview of 422010 WH005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10151422-0102110LF | Amphenol Communications Solutions | PCI EXPRESS GEN4 RA SMT |
Price & Stock for 422010 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5660
|
Newark | Hook-Up Wire, 0.51Mm2, 30M, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:20Awg, Conductor Area Csa:0.51Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 422010 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$32.1600 / $49.1700 | Buy Now |
DISTI #
3937-422010WH005-ND
|
DigiKey | HOOK-UP STRND 20AWG WHT 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$79.0200 | Buy Now |
DISTI #
422010WH005-ND
|
DigiKey | HOOK-UP STRND 20AWG WHT 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
9 In Stock |
|
$25.5706 / $35.6700 | Buy Now |
DISTI #
602-422010-100-01
|
Mouser Electronics | Hook-up Wire 422010 WHITE 100 FT RoHS: Compliant | 16 |
|
$28.6900 / $38.5700 | Buy Now |
DISTI #
70479313
|
RS | Hook-Up Wire,20 AWG, 10X30,PVC insulated, White,300V, UL CSA | Alpha Wire 422010 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$38.4500 / $42.0300 | RFQ |
DISTI #
59276234
|
Verical | Hook-up Wire 20AWG 30.48m 1.49mm Tinned Copper 300VAC Spool RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2104 | Americas - 6 |
|
$36.3870 / $53.7290 | Buy Now |
DISTI #
422010-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, white, 300V, 30.5m Min Qty: 1 | 0 |
|
$18.3400 | RFQ |
Part Details for 422010 WH005
422010 WH005 CAD Models
422010 WH005 Part Data Attributes
|
422010 WH005
Alpha Wire
Buy Now
|
Compare Parts:
422010 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |