Part Details for 422010 BL001 by Alpha Wire
Overview of 422010 BL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 422010 BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H7176
|
Newark | Hu Wire Pvc/1000 Ft |Alpha Wire 422010 BL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$204.6300 / $291.9000 | Buy Now |
DISTI #
A422010L-1000-ND
|
DigiKey | HOOK-UP STRND 20AWG BLUE Min Qty: 1000 Lead time: 3 Weeks Container: Spool |
1000 In Stock |
|
$0.2131 | Buy Now |
DISTI #
602-422010-1000-06
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$201.9600 / $260.8500 | Order Now |
DISTI #
73559448
|
RS | Hook-Up Wire,20 AWG, 10X30,PVC insulated, Blue,300V, UL 1061 | Alpha Wire 422010 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$242.4400 / $266.4200 | RFQ |
DISTI #
3248016
|
Farnell | HOOK-UP WIRE, 0.51MM2, 305M, BLUE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$254.9922 | Buy Now |