Part Details for 4220.09-355-T0 by Amphenol Procom
Overview of 4220.09-355-T0 by Amphenol Procom
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4220-ALB | Coilcraft Inc | RF Transformer, 1:1, | |
JA4220-ALC | Coilcraft Inc | RF Transformer, 0.1MHz Min, 3500MHz Max, 1:1, ROHS COMPLIANT | |
JA4220-AL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for 4220.09-355-T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRC4220.09-355-T0
|
Heilind Electronics | 9 DBD HD OMNI ANTENNA, 340-370 ANTENNAS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PRC4220.09-355-T0
|
Interstate Connecting Components | 9 DBD HD OMNI ANTENNA, 340-370 ANTENNAS | 0 |
|
Buy Now |