Part Details for 4220-21 by pSemi
Overview of 4220-21 by pSemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 4220-21
4220-21 CAD Models
4220-21 Part Data Attributes:
|
4220-21
pSemi
Buy Now
Datasheet
|
Compare Parts:
4220-21
pSemi
SPDT, 0MHz Min, 2500MHz Max, 0.35dB Insertion Loss-Max, MSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PEREGRINE SEMICONDUCTOR CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.25 |