Part Details for 422-JN0R-0016S by Conesys
Results Overview of 422-JN0R-0016S by Conesys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32741EIBZ-T7A | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL4486IUZ-T | Renesas Electronics Corporation | 5V, Half Duplex, 40Mbps,RS-485/RS-422 Transceiver | |
ISL81486IB-T | Renesas Electronics Corporation | 5V, Half Duplex, 30Mbps, RS-485/RS-422 Transceiver |
Price & Stock for 422-JN0R-0016S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTC422-JN0R-0016S
|
Interstate Connecting Components | JAM NUT/ O RING KIT SIZE 16S | 0 |
|
Buy Now |