Part Details for 422-029-520-100 by EDAC Inc
Overview of 422-029-520-100 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 422-029-520-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3219
|
Newark | Board-Board Connector, Plug, 29Way, 2Row, No. Of Contacts:29Contacts, Pitch Spacing:5.08Mm, Gender:Plug, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Edac 422-029-520-100 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6000 / $32.6100 | Buy Now |
DISTI #
422-029-520-100-ND
|
DigiKey | CONN EDGE DUAL FMALE 29POS 0.200 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9912 | Buy Now |
DISTI #
587-422-029-520-100
|
Mouser Electronics | Standard Card Edge Connectors Metal to Metal RoHS: Compliant | 0 |
|
$25.5100 / $34.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$23.0000 | Buy Now |
|
Onlinecomponents.com | Card Edge | Metal to Metal 2 Piece Connectors - 29 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$13.8700 / $31.5800 | Buy Now |
Part Details for 422-029-520-100
422-029-520-100 CAD Models
422-029-520-100 Part Data Attributes:
|
422-029-520-100
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
422-029-520-100
EDAC Inc
Board Connector, 29 Contact(s), 2 Row(s), Hermaphroditic, Straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, STAGGERED CONFIGURATION | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |