Part Details for 421T2 by TDK Corporation
Overview of 421T2 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G888A103421T2HR | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.54mm Pitch Vertical,1x3Pin,15u\\ Gold,NY4T,Tail=3.3mm,With Post,T&R,With CAP |
Part Details for 421T2
421T2 CAD Models
421T2 Part Data Attributes
|
421T2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
421T2
TDK Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 4:2:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 5.6 V-us | |
Height | 5.5 mm | |
Isolation Voltage | 100 V | |
Length | 22 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 680 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 4:2:1 | |
Width | 9.5 mm |