4219
Description: Fixed Attenuator, 0MHz Min, 8000MHz Max,

Overview of 4219 by Smiths Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4219CDHC-5#TRPBF Analog Devices 5A Int Hot Swap Cntr
LTC4219IDHC-12#PBF Analog Devices 5A Int Hot Swap Cntr
LTC4219CDHC-12#TRPBF Analog Devices 5A Int Hot Swap Cntr

CAD Models for 4219 by Smiths Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4219 by Smiths Group

4219
Smiths Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SMITHS GROUP PLC
Reach Compliance Code
unknown
Additional Feature
SMA-F; SMA-M
Attenuation-Nom
19 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
33.01 dBm
JESD-609 Code
e4
Operating Frequency-Max
8000 MHz
Operating Frequency-Min
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
FIXED ATTENUATOR
Terminal Finish
GOLD
VSWR-Max
1.35
Want to compare parts?
  1. 4219
    Smiths Group
    Fixed Attenuator, 0MHz Min, 8000MHz Max,
    VS

Related Parts for 4219

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4219 by Smiths Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4219 by Smiths Group

Select Manufacturer
Which Manufacturer of 4219 would you like to use for your alert(s)?
  • Please alert me when 4219 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4219 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4219 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4219 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4219.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4219 by Smiths Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: