Part Details for 42186300 by Bopla
Overview of 42186300 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42186300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS863-7035
|
TME | Enclosure: wall mounting, X: 600mm, Y: 800mm, Z: 300mm, Polysafe Min Qty: 1 | 0 |
|
$306.5500 / $340.6100 | RFQ |