Part Details for 421816 WH005 by Alpha Wire
Overview of 421816 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 421816 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M8599
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 421816 WH005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$48.6800 / $78.5300 | Buy Now |
DISTI #
421816WH005-ND
|
DigiKey | HOOK-UP STRND 18AWG WHT 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
3 In Stock |
|
$47.2560 / $65.6100 | Buy Now |
DISTI #
602-421816-100-01
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$53.6800 / $77.7600 | Order Now |
DISTI #
73559423
|
RS | Hook-Up Wire, 18Awg, 16/30, 300V, ULAWM 1061, SR-PVC White | Alpha Wire 421816 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$71.8900 / $78.5700 | RFQ |
DISTI #
421816-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, white, 300V, 30.5m Min Qty: 1 | 1 |
|
$50.8800 | Buy Now |