Part Details for 421816 GY013 by Alpha Wire
Overview of 421816 GY013 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 421816 GY013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4531
|
Newark | Hu Wire Pvc /5000 Ft |Alpha Wire 421816 GY013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$568.5500 / $651.5500 | Buy Now |
DISTI #
421816GY013-ND
|
DigiKey | HOOKUP STRND 18AWG GREEN/YELLOW Min Qty: 5000 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1251 | Buy Now |
DISTI #
602-421816-5000-28
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$587.6400 / $687.9400 | Order Now |
DISTI #
73559409
|
RS | Hook-Up Wire, 18Awg, 16/30, 300V, ULAWM 1061, SR-PVC Gray | Alpha Wire 421816 GY013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$638.4700 / $754.5500 | RFQ |