Part Details for 4218 by ebm-papst
Overview of 4218 by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-184 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-184ML | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-184MLC | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 4218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 36V to 56V 97.1CFM 45dB 119 X 119 X 38mm RoHS: Compliant |
71 In Stock |
|
$36.5200 / $59.3100 | Buy Now |
DISTI #
69858211
|
Verical | DC Fan Axial Ball Bearing 48V 36V to 56V 97.1CFM 45dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 70 |
|
$34.5000 | Buy Now |
DISTI #
9294310433
|
Avnet Abacus | 4218 - FAN DC AXIAL 119x119x38 48V BALL 180 m3/h (Alt: 9294310433) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DC Fan Axial Ball Bearing 48V 36V to 56V 97.1CFM 45dB 119 X 119 X 38mm RoHS: Compliant |
71 In Stock |
|
$36.5200 / $59.3100 | Buy Now |
Part Details for 4218
4218 CAD Models
4218 Part Data Attributes
|
4218
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4218
ebm-papst
DC Fan, Tubeaxial Construction, 48V, 4.3W,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Airflow | 97 CFM | |
Bearing Type | BALL | |
Body Material | PA | |
Construction | TUBEAXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Noise | 45 dB | |
Operating Temperature-Max | 75 °C | |
Rated Power | 4.3 W | |
Rated Voltage | 48 V | |
Thermal Support Device Type | DC FAN | |
Weight | 285.76 g | |
Width | 38 mm |