Part Details for 4218-21-212 by Winchester Interconnect
Overview of 4218-21-212 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-184 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-184ML | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-184MLC | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 4218-21-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | JACKSOCKET 6-32 X 1.355 Package Multiple: 1 | 150 |
|
Buy Now |