Part Details for 4218-1032-SS by RAF Electronic Hardware
Overview of 4218-1032-SS by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-184 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-184ML | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-184MLC | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 4218-1032-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-4218-1032-SS
|
Mouser Electronics | Standoffs & Spacers 1/2 Rd X 6-1/4 Length Round Male-Female Standoff RoHS: Compliant | 0 |
|
$6.2900 / $7.4300 | Order Now |
DISTI #
RAF4218-1032-SS
|
DB Roberts | 0 |
|
RFQ |
Part Details for 4218-1032-SS
4218-1032-SS CAD Models
4218-1032-SS Part Data Attributes
|
4218-1032-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4218-1032-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |