-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHUR PLUG TERMINAL 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8728
|
Newark | Terminal, Open Barrel Splice, 14Awg, Product Range:Shur-Plug 156 Series, Wire Size (Awg):18Awg To 14Awg, Conductor Area Csa:2Mm², Terminal Type:Open Barrel Splice, Insulator Colour:-, Insulator Material:Uninsulated, Termination:Crimprohs Compliant: Yes |Amp Te Connectivity 42142-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33051 |
|
$0.0600 | Buy Now |
DISTI #
70C3825
|
Newark | Terminal Female Receptacle 0.156In Crimp, Product Range:Shur-Plug Series, Wire Size (Awg):18Awg To 14Awg, Insulator Material:Uninsulated, Connector Type:Female Receptacle, Contact Gender:Socket, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 42142-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.0870 | Buy Now |
DISTI #
A29932CT-ND
|
DigiKey | CONN TERM RCPT 14-18AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
83412 In Stock |
|
$0.0633 / $0.1900 | Buy Now |
DISTI #
42142-1
|
Avnet Americas | Crimp Terminal 14-18AWG F 17.65mm 6.1mm Tin Strip on Reel - Tape and Reel (Alt: 42142-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0670 | Buy Now |
DISTI #
68AH8728
|
Avnet Americas | Crimp Terminal 14-18AWG F 17.65mm 6.1mm Tin Strip on Reel - Product that comes on tape, but is not reeled (Alt: 68AH8728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Ammo Pack | 33051 Partner Stock |
|
$0.1210 / $0.1980 | Buy Now |
DISTI #
571-421421
|
Mouser Electronics | Terminals SHPL REC IS 18-14 Reel of 12000 RoHS: Compliant | 72000 |
|
$0.0660 / $0.0740 | Buy Now |
DISTI #
571-421421-CT
|
Mouser Electronics | Terminals SHPL REC IS 18-14 Cut Strip of 100 RoHS: Compliant | 6400 |
|
$0.1320 | Buy Now |
DISTI #
571-421421-MR
|
Mouser Electronics | Terminals SHPL REC IS 18-14 Reel of 1000 RoHS: Compliant | 5000 |
|
$0.0920 / $0.0960 | Buy Now |
DISTI #
VDP:6627_11690010
|
Arrow Electronics | Shur-Plug 14-18AWG Brass F 17.65mm Tin T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks | Americas - 72000 |
|
$0.0615 / $0.0740 | Buy Now |
DISTI #
V72:2272_11690010
|
Arrow Electronics | Shur-Plug 14-18AWG Brass F 17.65mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2219 Container: Cut Strips | Americas - 24900 |
|
$0.0747 / $0.1026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42142-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42142-1
TE Connectivity
SHUR PLUG TERMINAL 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |