There are no models available for this part yet.
Overview of 4214-2 by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4214-2IMS#TRPBF | Analog Devices | Neg V Hot Swap Cntrs | |
LTC4214-2CMS#TRPBF | Analog Devices | Neg V Hot Swap Cntrs | |
LTC4214-2CMS#PBF | Analog Devices | Neg V Hot Swap Cntrs |
Price & Stock for 4214-2 by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
807-4214-2TR
|
Mouser Electronics | Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole RoHS: Not Compliant | 0 |
|
$1.5900 / $3.6000 | Order Now |
CAD Models for 4214-2 by API Delevan
Part Data Attributes for 4214-2 by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
API Delevan
|
Diameter
|
10.02 mm
|
Filter Type
|
FERRITE BEAD
|
Height
|
10.02 mm
|
JESD-609 Code
|
e3
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Output Impedance
|
450 OHM Ω
|
Packing Method
|
BULK
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for 4214-2
This table gives cross-reference parts and alternative options found for 4214-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4214-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4214-4 | Ferrite Bead, 1 Function(s), | API Delevan | 4214-2 vs 4214-4 |