Part Details for 4212187075 by Standex-Meder Electronics
Overview of 4212187075 by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4212187075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 12V Micro SIL (Single In-Line) RoHS: Compliant |
5 In Stock |
|
$1.9400 / $3.0700 | Buy Now |
DISTI #
MS12-1A87-75L
|
TTI | Reed Relays 1 From A 12 V Micro SIL RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 32 Container: Tube | Americas - 0 |
|
$1.9000 / $3.2600 | Buy Now |
|
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 12V Micro SIL (Single In-Line) RoHS: Compliant |
5 In Stock |
|
$1.9400 / $3.0700 | Buy Now |