Part Details for 4211R-15 by API Delevan
Overview of 4211R-15 by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 4211R-15
4211R-15 CAD Models
4211R-15 Part Data Attributes
|
4211R-15
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4211R-15
API Delevan
Ferrite Bead, 1 Function(s), ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.51 mm | |
Filter Type | FERRITE BEAD | |
Height | 6.68 mm | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 78 OHM Ω | |
Packing Method | TR, 14 INCH | |
Terminal Finish | Tin (Sn) |