-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 18-14AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4172
|
Newark | Receptacle, Awg18-14, Series:250, Connector Type:Quick Connect, Connector Type:Quick Connect, Contact Material:Brass, Contact Plating:Tin, Gender:Receptacle, Termination Method:Crimp Rohs Compliant: Yes |Te Connectivity 42100-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 5085 |
|
$0.0940 / $0.1370 | Buy Now |
DISTI #
33B8999
|
Newark | Terminal, Female Disconnect, 6.35Mm, Crimp, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 42100-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36446 |
|
$0.0900 / $0.0980 | Buy Now |
DISTI #
A27936CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
72163 In Stock |
|
$0.0673 / $0.2000 | Buy Now |
DISTI #
42100-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 19.05mm 7.49mm Tin Strip - Tape and Reel (Alt: 42100-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Reel | 84000 |
|
$0.0460 | Buy Now |
DISTI #
33B8999
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 19.05mm 7.49mm Tin Strip - Bulk (Alt: 33B8999) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 7 Weeks, 4 Days Container: Bulk | 36456 Partner Stock |
|
$0.1220 | Buy Now |
DISTI #
571-421002
|
Mouser Electronics | Terminals .25 FF REC IS 18-14 Reel of 12000 RoHS: Compliant | 240000 |
|
$0.0560 / $0.0630 | Buy Now |
DISTI #
571-421002-CT
|
Mouser Electronics | Terminals .25 FF REC IS 18-14 Cut Strip of 100 RoHS: Compliant | 25600 |
|
$0.1150 | Buy Now |
DISTI #
571-421002-MR
|
Mouser Electronics | Terminals .25 FF REC IS 18-14 Reel of 1000 RoHS: Compliant | 62000 |
|
$0.0800 / $0.0840 | Buy Now |
DISTI #
V36:1790_11690266
|
Arrow Electronics | Quick Disconnect Terminal 14-18AWG Brass RCP 19.05mm Tin T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 5 Weeks Date Code: 2134 | Americas - 480000 |
|
$0.0469 | Buy Now |
DISTI #
V99:2348_11690266
|
Arrow Electronics | Quick Disconnect Terminal 14-18AWG Brass RCP 19.05mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2203 | Americas - 14840 |
|
$0.0632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42100-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42100-2
TE Connectivity
FF 250 REC 18-14AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |