Datasheets
420VXK180MEFCSN22X35 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF,

Part Details for 420VXK180MEFCSN22X35 by Rubycon Corporation

Overview of 420VXK180MEFCSN22X35 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Robotics and Drones

Price & Stock for 420VXK180MEFCSN22X35

Part # Distributor Description Stock Price Buy
DISTI # 232-420VXK180MEFCSN
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant 0
  • 1 $5.5900
  • 10 $4.8100
  • 50 $4.3700
  • 100 $3.6000
  • 200 $3.3600
  • 600 $3.1300
  • 1,000 $2.9100
  • 2,600 $2.8500
$2.8500 / $5.5900 Order Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 180uF - 20% - 420VDC - 22mm dia x 35mm - -25 to 105°C RoHS: Compliant 0
  • 2 $12.9800
  • 25 $4.8700
  • 50 $3.2400
  • 100 $2.9000
  • 200 $2.7000
  • 600 $2.5300
  • 1,000 $2.4600
$2.4600 / $12.9800 Buy Now

Part Details for 420VXK180MEFCSN22X35

420VXK180MEFCSN22X35 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

420VXK180MEFCSN22X35 Part Data Attributes

420VXK180MEFCSN22X35 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
420VXK180MEFCSN22X35 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.82486 mA
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 420 V
Ripple Current 1230 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for 420VXK180MEFCSN22X35

This table gives cross-reference parts and alternative options found for 420VXK180MEFCSN22X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420VXK180MEFCSN22X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LGGW6181MERZGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation 420VXK180MEFCSN22X35 vs LGGW6181MERZGA
HU420V181MCXS4WPPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, Hitachi Ltd 420VXK180MEFCSN22X35 vs HU420V181MCXS4WPPF
B43641A0187M050 Aluminum Electrolytic Capacitor, TDK Corporation 420VXK180MEFCSN22X35 vs B43641A0187M050
B43641A0187M052 Aluminum Electrolytic Capacitor, TDK Corporation 420VXK180MEFCSN22X35 vs B43641A0187M052
LGGW6181MELZ35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation 420VXK180MEFCSN22X35 vs LGGW6181MELZ35
EKMR421VNN181MP35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, Chemi-Con 420VXK180MEFCSN22X35 vs EKMR421VNN181MP35S
SLS187M420S1A5Q35K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, Teapo Electronic Corporation 420VXK180MEFCSN22X35 vs SLS187M420S1A5Q35K
420MXH180MEFCSN22X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 420VXK180MEFCSN22X35 vs 420MXH180MEFCSN22X35
LGGW6181MERZHA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation 420VXK180MEFCSN22X35 vs LGGW6181MERZHA
EKMR421VSN181MP35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con 420VXK180MEFCSN22X35 vs EKMR421VSN181MP35S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 420VXK180MEFCSN22X35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 420VXK180MEFCSN22X35 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 420VXK180MEFCSN22X35 would you like to use for your alert(s)?
  • Please alert me when 420VXK180MEFCSN22X35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 420VXK180MEFCSN22X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 420VXK180MEFCSN22X35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 420VXK180MEFCSN22X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 420VXK180MEFCSN22X35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 420VXK180MEFCSN22X35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: