Part Details for 420QXW100MEFR16X31.5 by Rubycon Corporation
Results Overview of 420QXW100MEFR16X31.5 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
420QXW100MEFR16X31.5 Information
420QXW100MEFR16X31.5 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 420QXW100MEFR16X31.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
420QXW100MEFR16X31.5-ND
|
DigiKey | CAP ALUM 100UF 20% 420V RADIAL Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6269 | Buy Now |
DISTI #
232-QXW100MEFR16X315
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.4000 / $3.6400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 420VDC - 16mm dia x 31.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.1670 / $3.7350 | Buy Now |
Part Details for 420QXW100MEFR16X31.5
420QXW100MEFR16X31.5 CAD Models
420QXW100MEFR16X31.5 Part Data Attributes
|
420QXW100MEFR16X31.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420QXW100MEFR16X31.5
Rubycon Corporation
PENCIL CAP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00615 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 420QXW100MEFR16X31.5
This table gives cross-reference parts and alternative options found for 420QXW100MEFR16X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420QXW100MEFR16X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
420CXW100MEFRGC16X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, | 420QXW100MEFR16X31.5 vs 420CXW100MEFRGC16X31.5 |
EKWA421EC5101MLN3S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CHIP | 420QXW100MEFR16X31.5 vs EKWA421EC5101MLN3S |
420CXW100MEFRCC16X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, | 420QXW100MEFR16X31.5 vs 420CXW100MEFRCC16X31.5 |
EKWA421ELL101MLN3S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 420QXW100MEFR16X31.5 vs EKWA421ELL101MLN3S |
420CXW100MEFRRK16X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | 420QXW100MEFR16X31.5 vs 420CXW100MEFRRK16X31.5 |
EKHE421EBD101MLN3S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | 420QXW100MEFR16X31.5 vs EKHE421EBD101MLN3S |
NRB-KQ101M420V16X31.5F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 420QXW100MEFR16X31.5 vs NRB-KQ101M420V16X31.5F |
EKWA421EBC101MLN3S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 420QXW100MEFR16X31.5 vs EKWA421EBC101MLN3S |
EKWA421EIJ101MLN3S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 420QXW100MEFR16X31.5 vs EKWA421EIJ101MLN3S |
420CXW100MEFRSG16X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | 420QXW100MEFR16X31.5 vs 420CXW100MEFRSG16X31.5 |