Part Details for 420MXK330MEFCSN22X50 by Rubycon Corporation
Overview of 420MXK330MEFCSN22X50 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420MXK330MEFCSN22X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2620-ND
|
DigiKey | CAP ALUM 330UF 20% 420V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5561 / $9.6000 | Buy Now |
DISTI #
232-XK330MEFCSN22X50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In HIGH CAPACITANCE DENSITY ELECTROLYTIC CAPACITOR RoHS: Compliant | 0 |
|
$4.5500 / $4.7700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 420VDC - 22mm dia x 50mm - -25 to 105°C RoHS: Compliant | 0 |
|
$4.3000 / $6.2800 | Buy Now |
Part Details for 420MXK330MEFCSN22X50
420MXK330MEFCSN22X50 CAD Models
420MXK330MEFCSN22X50 Part Data Attributes
|
420MXK330MEFCSN22X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420MXK330MEFCSN22X50
Rubycon Corporation
CAP ALUM 330UF 20% 420V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.11687 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 420MXK330MEFCSN22X50
This table gives cross-reference parts and alternative options found for 420MXK330MEFCSN22X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420MXK330MEFCSN22X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43641A0337M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | 420MXK330MEFCSN22X50 vs B43641A0337M057 |
B43641A0337M052 | Aluminum Electrolytic Capacitor, | TDK Corporation | 420MXK330MEFCSN22X50 vs B43641A0337M052 |