Part Details for 420MXG220MEFCSN30X30 by Rubycon Corporation
Overview of 420MXG220MEFCSN30X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420MXG220MEFCSN30X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-420MXG220MEFCSN30X30-ND
|
DigiKey | CAP ALUM 220UF 20% 420V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
100 In Stock |
|
$2.9537 / $7.4700 | Buy Now |
DISTI #
232-420MXG220MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.0900 / $6.0600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 420VDC - 30mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.6700 / $14.0700 | Buy Now |
Part Details for 420MXG220MEFCSN30X30
420MXG220MEFCSN30X30 CAD Models
420MXG220MEFCSN30X30 Part Data Attributes
|
420MXG220MEFCSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420MXG220MEFCSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.91192 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 420MXG220MEFCSN30X30
This table gives cross-reference parts and alternative options found for 420MXG220MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420MXG220MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMV421VNN221MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 420MXG220MEFCSN30X30 vs EKMV421VNN221MR30S |
LSG221M2P--A3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | 420MXG220MEFCSN30X30 vs LSG221M2P--A3030 |
ECOS2SB221DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 420MXG220MEFCSN30X30 vs ECOS2SB221DA |
LQSW6221MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 420MXG220MEFCSN30X30 vs LQSW6221MEKB30 |
NRLLW221M420V30X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 420MXG220MEFCSN30X30 vs NRLLW221M420V30X30SF |
MAL209434221E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 220 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 420MXG220MEFCSN30X30 vs MAL209434221E3 |
EKMQ421VNN221MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 420MXG220MEFCSN30X30 vs EKMQ421VNN221MR30S |
NRLPW221M420V30X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 420MXG220MEFCSN30X30 vs NRLPW221M420V30X30SF |
420MXG220MSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 420MXG220MEFCSN30X30 vs 420MXG220MSN30X30 |
EKMT421VSN221MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 420MXG220MEFCSN30X30 vs EKMT421VSN221MR30S |