Part Details for 420KXW68MEFC14.5X35 by Rubycon Corporation
Overview of 420KXW68MEFC14.5X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Part Details for 420KXW68MEFC14.5X35
420KXW68MEFC14.5X35 CAD Models
420KXW68MEFC14.5X35 Part Data Attributes
|
420KXW68MEFC14.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420KXW68MEFC14.5X35
Rubycon Corporation
CAP ALUM 68UF 20% 420V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.507 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 420KXW68MEFC14.5X35
This table gives cross-reference parts and alternative options found for 420KXW68MEFC14.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420KXW68MEFC14.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420KXW68MEFCKC14.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420KXW68MEFC14.5X35 vs 420KXW68MEFCKC14.5X35 |
420KXW68MEFCRK14.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 420KXW68MEFC14.5X35 vs 420KXW68MEFCRK14.5X35 |
420KXW68MEFCCE14.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420KXW68MEFC14.5X35 vs 420KXW68MEFCCE14.5X35 |
EPAG421EBD680MU35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 420KXW68MEFC14.5X35 vs EPAG421EBD680MU35S |
420KXW68MEFCCC14.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420KXW68MEFC14.5X35 vs 420KXW68MEFCCC14.5X35 |
EPAG421EBC680MU35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | 420KXW68MEFC14.5X35 vs EPAG421EBC680MU35S |
EPAG421EC5680MU35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | 420KXW68MEFC14.5X35 vs EPAG421EC5680MU35S |
EPAG421ELL680MU35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 420KXW68MEFC14.5X35 vs EPAG421ELL680MU35S |
420KXW68MEFCRI14.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 420KXW68MEFC14.5X35 vs 420KXW68MEFCRI14.5X35 |