Part Details for 420HXK390MEPASN22X55 by Rubycon Corporation
Overview of 420HXK390MEPASN22X55 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 420HXK390MEPASN22X55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-420HXK390MEPASN22X55-ND
|
DigiKey | CAP ALUM 390UF 20% 420V SNAP TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
196 In Stock |
|
$5.4764 / $11.3500 | Buy Now |
DISTI #
232-420HXK390SN22X55
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420VDC 390uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$5.2200 / $5.9400 | Order Now |
Part Details for 420HXK390MEPASN22X55
420HXK390MEPASN22X55 CAD Models
420HXK390MEPASN22X55 Part Data Attributes
|
420HXK390MEPASN22X55
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420HXK390MEPASN22X55
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.2142 mA | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1980 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |