Part Details for 420HS001NF1702-5 by Glenair Inc
Overview of 420HS001NF1702-5 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420HS001NF1702-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ2488
|
Newark | Connector |Glenair 420HS001NF1702-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$166.0400 / $612.7000 | Buy Now |
DISTI #
3937-420HS001NF1702-5-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$918.5800 | Buy Now |
DISTI #
420HS001NF1702-5
|
Avnet Americas | Sealtite/Liquidtite Conduit Backshell 17 Shell Size Straight Rotatable Coupling - Bulk (Alt: 420HS001NF1702-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$587.0246 | Buy Now |
DISTI #
631-420HS001NF1702-5
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$319.1800 / $606.1600 | Order Now |
DISTI #
84809189
|
Verical | Rotatable Coupling-Low Profile Sealtite Liquidtite Conduit Backshell 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$244.4500 | Buy Now |
DISTI #
71059911
|
Verical | Rotatable Coupling-Low Profile Sealtite Liquidtite Conduit Backshell 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$567.3125 | Buy Now |
DISTI #
420HS001NF1702-5
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$184.8600 / $599.1700 | Buy Now |
DISTI #
GLE420HS001NF1702-5
|
Interstate Connecting Components | LIQUID TITE ADAPTERS | 0 |
|
$372.5868 / $612.6975 | Buy Now |
|
Powell Electronics | ACCESSORIES - LIQUID TITE ADAPTERS Min Qty: 1 | 18 |
|
$435.2200 / $698.2300 | Buy Now |