Part Details for 420HFG1200MBN35X100 by Rubycon Corporation
Overview of 420HFG1200MBN35X100 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420HFG1200MBN35X100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3285-ND
|
DigiKey | CAP ALUM 1200UF 20% 420V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
42 In Stock |
|
$23.7150 / $30.8700 | Buy Now |
DISTI #
232-HFG1200MBN35X100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4 PIN ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$22.1200 / $25.4000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 420VDC - 35mm dia x 100mm - -25 to 105°C RoHS: Compliant | 0 |
|
$16.9600 / $35.5300 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$24.9113 / $29.3074 | Buy Now |
Part Details for 420HFG1200MBN35X100
420HFG1200MBN35X100 CAD Models
420HFG1200MBN35X100 Part Data Attributes:
|
420HFG1200MBN35X100
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420HFG1200MBN35X100
Rubycon Corporation
CAP ALUM 1200UF 20% 420V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.12979 mA | |
Length | 100 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 5000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |