Part Details for 420FA001M1602 by Glenair Inc
Overview of 420FA001M1602 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420FA001M1602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
420FA001M1602
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Sealtite Liquidtite Conduit Backshell Electroless Nickel 16 Shell Size - Bulk (Alt: 420FA001M1602) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 420FA001M1602
420FA001M1602 CAD Models
420FA001M1602 Part Data Attributes
|
420FA001M1602
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
420FA001M1602
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CONDUIT ITEM | |
Shell Sizes | 16; 17 |