Part Details for 420C152M500BD8 by Cornell Dubilier Electronics Inc
Overview of 420C152M500BD8 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 420C152M500BD8
420C152M500BD8 CAD Models
420C152M500BD8 Part Data Attributes
|
420C152M500BD8
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
420C152M500BD8
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 63.1 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.5981 mA | |
Length | 120.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 9700 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 420C152M500BD8
This table gives cross-reference parts and alternative options found for 420C152M500BD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420C152M500BD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420C152M500BD9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED-3, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 420C152M500BD8 vs 420C152M500BD9 |