Part Details for 420AS18035 by Tamura Corporation of America
Overview of 420AS18035 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420AS18035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 6.3 Watts: 18V @ 0.35A - NA Input Blades RoHS: Compliant |
284 In Stock |
|
$4.3400 / $6.8300 | Buy Now |
DISTI #
51684593
|
Verical | Plug-In Adapter Single-OUT 18V 0.35A Min Qty: 10 Package Multiple: 5 Date Code: 1312 | Americas - 280 |
|
$6.0840 / $8.8790 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 6.3 Watts: 18V @ 0.35A - NA Input Blades RoHS: Compliant |
284 In Stock |
|
$4.3400 / $6.8300 | Buy Now |