Part Details for 420AS04100 by Tamura Corporation of America
Overview of 420AS04100 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420AS04100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 4.5 Watts: 4.5V @ 1A - NA Input Blades RoHS: Compliant |
200 In Stock |
|
$4.3100 / $6.7900 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 4.5 Watts: 4.5V @ 1A - NA Input Blades RoHS: Compliant |
200 In Stock |
|
$4.3100 / $6.7900 | Buy Now |