Part Details for 420AS001NF1803-6 by Glenair Inc
Overview of 420AS001NF1803-6 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420AS001NF1803-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
420AS001NF1803-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Sealtite Liquidtite Conduit Backshell Olive Drab Cadmium Over Electroless Nickel 18 Shell Size - Bulk (Alt: 420AS001NF1803-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE420AS001NF1803-6
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 420AS001NF1803-6
420AS001NF1803-6 CAD Models
420AS001NF1803-6 Part Data Attributes
|
420AS001NF1803-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
420AS001NF1803-6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | AS50151, AS95234, M26482, M83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CONDUIT ITEM | |
Shell Sizes | 18 |